Part Details for UCD1E101MCL1GS by Nichicon Corporation
Results Overview of UCD1E101MCL1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCD1E101MCL1GS Information
UCD1E101MCL1GS by Nichicon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UCD1E101MCL1GS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58R7045
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 25V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:6.3Mm Rohs Compliant: Yes |Nichicon UCD1E101MCL1GS RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1760 | Buy Now |
|
DISTI #
70409333
|
RS | ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 25 V DC, CD SERIES 2000H 6.3(DIA.)X7.7MM Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2910 / $0.3430 | RFQ |
|
DISTI #
UCD1E101MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 100uF, 25VDC, Ø6.3x7.7mm Min Qty: 1 | 157 |
|
$0.1000 / $0.4300 | Buy Now |
|
DISTI #
UCD1E101MCL1GS
|
Avnet Abacus | (Alt: UCD1E101MCL1GS) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 47 Weeks, 0 Days | Abacus - 133200 |
|
Buy Now | |
|
DISTI #
UCD1E101MCL1GS
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4163 |
|
$0.0683 / $0.2160 | Buy Now |
|
|
LCSC | 100uF 25V 20% 145mA120Hz SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors RoHS | 2565 |
|
$0.0776 / $0.1450 | Buy Now |
|
DISTI #
ECUCD100/25
|
Maritex | Electrolytic capacitor, SMD, 100uF, 25V, 105deg.C, 6.3x7.7, 20%, 2000h Min Qty: 1 Package Multiple: 1 | 4500 |
|
$0.1110 / $0.2950 | Buy Now |
|
|
New Advantage Corporation | CD Series 25 V 100 �F Can Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 18000 |
|
$0.1646 / $0.1783 | Buy Now |
US Tariff Estimator: UCD1E101MCL1GS by Nichicon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UCD1E101MCL1GS
UCD1E101MCL1GS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCD1E101MCL1GS Part Data Attributes
|
|
UCD1E101MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1E101MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NICHICON CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00 | |
| Samacsys Manufacturer | Nichicon | |
| Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
| Capacitance | 100 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Diameter | 6.3 mm | |
| Dielectric Material | ALUMINUM (WET) | |
| Height | 7.7 mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.025 mA | |
| Length | 6.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | CYLINDRICAL PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, 15 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | AEC-Q200 | |
| Ripple Current | 145 mA | |
| Size Code | 2626 | |
| Surface Mount | YES | |
| Tan Delta | 0.14 | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | FLAT | |
| Width | 6.6 mm |
Alternate Parts for UCD1E101MCL1GS
This table gives cross-reference parts and alternative options found for UCD1E101MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD1E101MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EEEFKE101XAL | Panasonic Electronic Components | $0.1723 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | UCD1E101MCL1GS vs EEEFKE101XAL |
| UWD1E101MCL1GS | Nichicon Corporation | $0.2029 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | UCD1E101MCL1GS vs UWD1E101MCL1GS |
| 25CE100FS | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2926, ROHS COMPLIANT | UCD1E101MCL1GS vs 25CE100FS |
| VZL101M1ETR-0607KS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | UCD1E101MCL1GS vs VZL101M1ETR-0607KS |
| UCD1E101MCS1GS | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | UCD1E101MCL1GS vs UCD1E101MCS1GS |
| VEJ101M1ETR-0607KS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | UCD1E101MCL1GS vs VEJ101M1ETR-0607KS |
| EMVY250ARA101MF80G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | UCD1E101MCL1GS vs EMVY250ARA101MF80G |
| CVH1E101MF80-R | Cal-Chip Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | UCD1E101MCL1GS vs CVH1E101MF80-R |
| VEZ101M1ETR-0607LS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | UCD1E101MCL1GS vs VEZ101M1ETR-0607LS |
| VEJ101M1ETR-0607LS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | UCD1E101MCL1GS vs VEJ101M1ETR-0607LS |
UCD1E101MCL1GS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the UCD1E101MCL1GS is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration environments.
-
The UCD1E101MCL1GS is designed to reduce high-frequency noise and has a self-resonant frequency of 100MHz, making it suitable for high-frequency applications.
-
Yes, the UCD1E101MCL1GS meets the requirements of the AEC-Q200 standard for automotive applications, making it suitable for use in automotive systems.
-
The shelf life of the UCD1E101MCL1GS is 2 years from the date of manufacture, when stored in a dry, cool place, away from direct sunlight.