-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 10-Channel Sequencer and System Health Monitor 48-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCD9090QRGZRQ1-ND
|
DigiKey | IC SUPERVISOR 10 CHANNEL 48VQFN Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1049 | Buy Now |
DISTI #
595-UCD9090QRGZRQ1
|
Mouser Electronics | Supervisory Circuits Automotive 10-Channel Sequencer and System Health Monitor 48-VQFN -40 to 125 RoHS: Compliant | 2498 |
|
$5.0900 / $9.3400 | Buy Now |
|
Bristol Electronics | 1859 |
|
RFQ | ||
|
Ameya Holding Limited | IC SEQUENCER/MONITOR 10CH 48VQFN | 24337 |
|
RFQ | |
|
LCSC | 2us Active Low 10 VQFN-48(7x7) Monitors Reset Circuits ROHS | 5 |
|
$5.6927 / $6.0537 | Buy Now |
|
Win Source Electronics | 10-Rail Power-Supply Sequencer and Monitor With ACPI Support | IC SEQUENCER/MONITOR 10CH 48VQFN | 2000 |
|
$71.5950 / $88.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD9090QRGZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD9090QRGZRQ1
Texas Instruments
Automotive 10-Channel Sequencer and System Health Monitor 48-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 11 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for UCD9090QRGZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD9090QRGZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD9090RGZR | 10-Channel Sequencer and System Health Monitor 48-VQFN -40 to 125 | Texas Instruments | UCD9090QRGZRQ1 vs UCD9090RGZR |