Part Details for UCL1A681MNL1GS by Nichicon Corporation
Overview of UCL1A681MNL1GS by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCL1A681MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R8970
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 10V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:680Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Cl Series, Msl:- Rohs Compliant: Yes |Nichicon UCL1A681MNL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4170 | Buy Now |
DISTI #
75R6640
|
Newark | Capacitor Alum Elec, 680Uf, 10V, 20%, Smd, Capacitance:680Μf, Capacitance Tolerance:± 20%, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Diameter:8Mm, Height:10Mm, No. Of Pins:2 Rohs Compliant: Yes |Nichicon UCL1A681MNL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.3020 | Buy Now |
DISTI #
493-3909-1-ND
|
DigiKey | CAP ALUM 680UF 20% 10V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
818 In Stock |
|
$0.2176 / $0.5900 | Buy Now |
DISTI #
647-UCL1A681MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10V680 uF105CSMT AEC-Q200 RoHS: Compliant | 0 |
|
$0.2170 / $0.5900 | Order Now |
|
Future Electronics | UCL SERIES SMD 10V 680uF 105C 2000HRS 8x10MM LOW IMPEDANCE RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 7500Reel |
|
$0.2800 / $0.3100 | Buy Now |
DISTI #
UCL1A681MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 10V680 uF105CSMT AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 34000 In Stock |
|
$0.2270 / $0.2360 | Buy Now |
DISTI #
UCL1A681MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 680uF, 10VDC, Ø8x10mm, ±20% Min Qty: 2000 | 0 |
|
$0.2610 | RFQ |
DISTI #
UCL1A681MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCL1A681MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 6000 |
|
$0.3667 / $0.3929 | Buy Now |
Part Details for UCL1A681MNL1GS
UCL1A681MNL1GS CAD Models
UCL1A681MNL1GS Part Data Attributes
|
UCL1A681MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCL1A681MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.068 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 425 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |