-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4663
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCM1V101MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1870 | Buy Now |
DISTI #
493-14537-1-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16068 In Stock |
|
$0.1392 / $0.6200 | Buy Now |
DISTI #
647-UCM1V101MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 100uF TOL 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1640 / $0.5600 | Order Now |
DISTI #
E02:0323_07028059
|
Arrow Electronics | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 5.8mm) SMD 300mA 2000h 105°C Automotive AEC-Q200 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Date Code: 2333 | Europe - 41000 |
|
$0.1358 / $0.1687 | Buy Now |
|
Future Electronics | UCM Series 35 V 100 uF 2 kHrs 105°C 6.3x5.8mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.1410 / $0.1550 | Buy Now |
DISTI #
70811571
|
Verical | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 5.8mm) SMD 300mA 2000h 105°C Automotive AEC-Q200 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2333 | Americas - 41000 |
|
$0.1355 / $0.1683 | Buy Now |
DISTI #
30612414
|
Verical | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 5.8mm) SMD 300mA 2000h 105°C Automotive AEC-Q200 T/R Min Qty: 82 Package Multiple: 1 | Americas - 13238 |
|
$0.2400 / $0.3838 | Buy Now |
DISTI #
UCM1V101MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 100uF TOL 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1370 / $0.1540 | Buy Now |
DISTI #
UCM1V101MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 100uF, 35VDC, Ø6.3x5.8mm Min Qty: 1000 | 0 |
|
$0.1640 | RFQ |
DISTI #
UCM1V101MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCM1V101MCL1GS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 1 Days | Abacus - 80000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCM1V101MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCM1V101MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for UCM1V101MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCM1V101MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZT101M1VTR-0606LS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Surge Components Inc | UCM1V101MCL1GS vs VZT101M1VTR-0606LS |
VZT101M1VTR-0606S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Surge Components Inc | UCM1V101MCL1GS vs VZT101M1VTR-0606S |