Part Details for UCN5801LW by Allegro MicroSystems LLC
Overview of UCN5801LW by Allegro MicroSystems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for UCN5801LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 663 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Octal Driver, 24 Pin, Plastic, SOP | 530 |
|
$3.3000 / $6.0000 | Buy Now |
Part Details for UCN5801LW
UCN5801LW CAD Models
UCN5801LW Part Data Attributes
|
UCN5801LW
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UCN5801LW
Allegro MicroSystems LLC
Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | LATCH BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.35 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for UCN5801LW
This table gives cross-reference parts and alternative options found for UCN5801LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCN5801LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC58P01BN | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDIP22, PLASTIC, DIP-22 | Micrel Inc | UCN5801LW vs MIC58P01BN |
MIC58P01BWM | Latch Based Peripheral Driver, 8 Driver, BIMOS, PDSO24, SOIC-24 | Microchip Technology Inc | UCN5801LW vs MIC58P01BWM |
UCS5801H | Latch Based Peripheral Driver, 0.5A, BIMOS, CDIP22, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | Allegro MicroSystems LLC | UCN5801LW vs UCS5801H |
MIC5801BVT&R | Latch Based Peripheral Driver, BIMOS, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | UCN5801LW vs MIC5801BVT&R |
MIC5801BV | Latch Based Peripheral Driver, BIMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | UCN5801LW vs MIC5801BV |
MIC5801AJB | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP22, CERDIP-22 | Microchip Technology Inc | UCN5801LW vs MIC5801AJB |
MIC58P01AJBQ | Latch Based Peripheral Driver, 0.5A, CDIP22, CERAMIC, DIP-22 | Micrel Inc | UCN5801LW vs MIC58P01AJBQ |
MIC58P01BWMT&R | Latch Based Peripheral Driver, BIMOS, PDSO24, SOIC-24 | Micrel Inc | UCN5801LW vs MIC58P01BWMT&R |
MIC5801BVTR | LATCH BASED PRPHL DRVR, PQCC28, PLASTIC, LCC-28 | Micrel Inc | UCN5801LW vs MIC5801BVTR |
MIC5801CN | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDIP22, PLASTIC, DIP-22 | Microchip Technology Inc | UCN5801LW vs MIC5801CN |