Part Details for UCN5816A by Allegro MicroSystems LLC
Results Overview of UCN5816A by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCN5816A Information
UCN5816A by Allegro MicroSystems LLC is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UCN5816A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,PERIPHERAL DRIVER,16 DRIVER,BICMOS,DIP,28PIN,PLASTIC | 32 |
|
$12.1360 / $14.7600 | Buy Now |
|
|
Quest Components | IC,PERIPHERAL DRIVER,16 DRIVER,BICMOS,DIP,28PIN,PLASTIC | 30 |
|
$2.4700 / $3.7050 | Buy Now |
US Tariff Estimator: UCN5816A by Allegro MicroSystems LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UCN5816A
UCN5816A Part Data Attributes
|
|
UCN5816A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UCN5816A
Allegro MicroSystems LLC
Decoder Based Peripheral Driver, 0.5A, BICMOS, PDIP28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip28,.6 | |
| Pin Count | 28 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Built-in Protections | Transient | |
| Interface IC Type | Decoder Based Peripheral Driver | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e0 | |
| Length | 37.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 0.35 A | |
| Output Peak Current Limit-Nom | 0.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 6.35 Mm | |
| Supply Voltage-Max | 12 V | |
| Supply Voltage-Min | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for UCN5816A
This table gives cross-reference parts and alternative options found for UCN5816A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCN5816A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCN5816A | Sanken Electric Co Ltd | Check for Price | UCN5816A | UCN5816A vs UCN5816A |