-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6785
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCQ1E470MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 / $0.2650 | Buy Now |
DISTI #
493-17813-1-ND
|
DigiKey | CAP ALUM 47UF 20% 25V SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
946 In Stock |
|
$0.2316 / $0.8500 | Buy Now |
DISTI #
647-UCQ1E470MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 47uf 20% AEC-Q200 RoHS: Compliant | 1439 |
|
$0.2240 / $0.6100 | Buy Now |
DISTI #
V72:2272_22610412
|
Arrow Electronics | Aluminum Electrolytic Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1913 Container: Cut Strips | Americas - 320 |
|
$0.1605 / $0.2128 | Buy Now |
DISTI #
60904823
|
Verical | Aluminum Electrolytic Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1913 | Americas - 320 |
|
$0.1605 / $0.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCQ1E470MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCQ1E470MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.01175 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 100 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |