-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 1 Channel, +4V, PQCC20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ3098
|
Newark | Dual Usb Port Power Switch With Increased Current Limit Threshold 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip UCS2113T-2C-V/G4 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4800 | Buy Now |
DISTI #
150-UCS2113T-2C-V/G4CT-ND
|
DigiKey | DUAL USB PORT POWER SWITCH Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3194 In Stock |
|
$2.6375 / $3.2600 | Buy Now |
DISTI #
UCS2113T-2C-V/G4
|
Avnet Americas | USB Dual-Port Power Switch and Current Monitor SMBus Address 56h 2.9V to 5.5V 20-Pin PQFN T/R - Tape and Reel (Alt: UCS2113T-2C-V/G4) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.4800 / $3.2600 | Buy Now |
DISTI #
579-UCS2113T-2C-V/G4
|
Mouser Electronics | USB Switch ICs Dual USB Port Power Switch with Increased Current Limit Threshold | 3195 |
|
$2.6300 / $3.2600 | Buy Now |
DISTI #
UCS2113T-2C-V/G4
|
Microchip Technology Inc | Reving UCS2113 to pass the new Apple 4.8A surge for 1ms, Projected EOL: 2044-11-25 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$2.1600 / $3.2600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6600 Factory Stock |
|
$2.7000 / $7.6000 | Buy Now |
|
NAC | Dual USB Port Power Switch with Increased Current Limit Threshold, 20 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$2.5700 / $3.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6600 Factory Stock |
|
$2.7000 / $7.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCS2113T-2C-V/G4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UCS2113T-2C-V/G4
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 1 Channel, +4V, PQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4V | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for UCS2113T-2C-V/G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2113T-2C-V/G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS2113-2C-V/G4VAO | Power Supply Support Circuit, Adjustable, 1 Channel, +4V, PQCC20 | Microchip Technology Inc | UCS2113T-2C-V/G4 vs UCS2113-2C-V/G4VAO |