-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1771
|
Newark | Capacitor Alum Elec, 33Uf, 400V, 20%, Radial, Capacitance:33µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UCS2G330MHD1TN RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5820 / $0.7880 | Buy Now |
DISTI #
65R1770
|
Newark | Capacitor Alum Elec, 33Uf, 400V, 20%, Radial, Capacitance:33µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Polarity:Polar, Lead Spacing:7.5Mm, Product Diameter:16Mm, Product Height:20Mm, Product Range:Ucs Series Rohs Compliant: Yes |Nichicon UCS2G330MHD1TN RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8240 | Buy Now |
DISTI #
493-13290-1-ND
|
DigiKey | CAP ALUM 33UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2014 In Stock |
|
$0.5468 / $1.1800 | Buy Now |
DISTI #
647-UCS2G330MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 400V 20% RoHS: Compliant | 209 |
|
$0.5460 / $1.1800 | Buy Now |
|
Future Electronics | CS Series 33 uF 400 V 105 °C Ø16x20 mm LS=7.5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 33 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5200 / $0.5800 | Buy Now |
|
Bristol Electronics | 209 |
|
RFQ | ||
|
Quest Components | 167 |
|
$0.9100 / $1.8200 | Buy Now | |
DISTI #
UCS2G330MHD1TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 400V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.5320 | Buy Now |
DISTI #
UCS2G330MHD1TN
|
TME | Capacitor: electrolytic, THT, 33uF, 400VDC, Ø16x20mm, Pitch: 7.5mm Min Qty: 1 | 199 |
|
$0.6800 / $1.1700 | Buy Now |
DISTI #
UCS2G330MHD1TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 400 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCS2G330MHD1TN) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 36 Weeks, 0 Days | Abacus - 18000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCS2G330MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2G330MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.628 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 450 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UCS2G330MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2G330MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215256339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UCS2G330MHD1TN vs MAL215256339E3 |
UCS2G330MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UCS2G330MHD1TN vs UCS2G330MHD1AA |
EKXG401EIJ330ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCS2G330MHD1TN vs EKXG401EIJ330ML20S |
WL2G336M16020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UCS2G330MHD1TN vs WL2G336M16020CS |
RXQ330M2GBK-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | UCS2G330MHD1TN vs RXQ330M2GBK-1620 |
UCS2G330MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UCS2G330MHD1TN vs UCS2G330MHD1CA |
UCY2G330MHD3CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UCS2G330MHD1TN vs UCY2G330MHD3CM |
UCY2G330MHD3CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UCS2G330MHD1TN vs UCY2G330MHD3CP |
EKXG401ETD330ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCS2G330MHD1TN vs EKXG401ETD330ML20S |
UCS2G330MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UCS2G330MHD1TN vs UCS2G330MHD1CP |