Part Details for UCS2W330MHD6TN by Nichicon Corporation
Overview of UCS2W330MHD6TN by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCS2W330MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6277
|
Newark | Radial/ Tp&ammo |Nichicon UCS2W330MHD6TN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 / $0.9830 | Buy Now |
DISTI #
493-4755-1-ND
|
DigiKey | CAP ALUM 33UF 20% 450V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1310 In Stock |
|
$0.7214 / $1.9600 | Buy Now |
DISTI #
647-UCS2W330MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 450 Volts 20% RoHS: Compliant | 64 |
|
$0.7210 / $1.9600 | Buy Now |
|
Future Electronics | UCS Series 450 v 33 uf 105'c 18x20mm Ls=7.5mm 10k hrs RDL taped Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.7250 / $0.8050 | Buy Now |
DISTI #
68396185
|
Verical | Cap Aluminum Lytic 33uF 450V 20% (18 X 20mm) Radial 7.5mm 980mA 10000h 105°C Ammo RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2306 | Americas - 250 |
|
$0.6814 / $0.8473 | Buy Now |
DISTI #
UCS2W330MHD6TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 450 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.7100 / $0.8200 | Buy Now |
DISTI #
UCS2W330MHD6TN
|
TME | Capacitor: electrolytic, THT, 33uF, 450VDC, Ø16x25mm, ±20%, 10000h Min Qty: 500 | 0 |
|
$0.8200 | RFQ |
DISTI #
UCS2W330MHD6TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 450 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCS2W330MHD6TN) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCS2W330MHD6TN
UCS2W330MHD6TN CAD Models
UCS2W330MHD6TN Part Data Attributes
|
UCS2W330MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2W330MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.694 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 490 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCS2W330MHD6TN
This table gives cross-reference parts and alternative options found for UCS2W330MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2W330MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450LLE33MEFCCE18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UCS2W330MHD6TN vs 450LLE33MEFCCE18X20 |
450LLE33MEFCKC18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UCS2W330MHD6TN vs 450LLE33MEFCKC18X20 |
450LLE33MEFCCC18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UCS2W330MHD6TN vs 450LLE33MEFCCC18X20 |
450LLE33MEFCCA18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UCS2W330MHD6TN vs 450LLE33MEFCCA18X20 |
450BXC33MEFCCC18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UCS2W330MHD6TN vs 450BXC33MEFCCC18X20 |
450LLE33MEFCGC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UCS2W330MHD6TN vs 450LLE33MEFCGC18X20 |
450BXC33MEFCGC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UCS2W330MHD6TN vs 450BXC33MEFCGC18X20 |
450BXC33MCE18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UCS2W330MHD6TN vs 450BXC33MCE18X20 |
RXQ330M2WBK-1820S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UCS2W330MHD6TN vs RXQ330M2WBK-1820S |
450BXC33MEFCCA18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UCS2W330MHD6TN vs 450BXC33MEFCCA18X20 |