-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 91V V(Z), 6.08%, 0.2W, Silicon, Unidirectional, SC-90A, SOD-323FL, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1791A-D | Analog Devices | LTM2887-5I Demo Board - I2C uM | |
LT1791HN#PBF | Analog Devices | 60V Fault Protected RS485/RS42 | |
LT1791HS#PBF | Analog Devices | 60V Fault Protected RS485/RS42 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4433
|
Newark | Zener Diode, 91V, 0.2W, Sod-323Fl, Zener Voltage Nom:91V, Power Dissipation:200Mw, Diode Case Style:Sod-323Fl, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:Aec-Q101 Rohs Compliant: Yes |Rohm UDZLVTE-1791 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2129 |
|
$0.0280 | Buy Now |
DISTI #
UDZLVTE-1791CT-ND
|
DigiKey | DIODE ZENER 91V 200MW SOD323FL Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$0.0275 / $0.2400 | Buy Now |
DISTI #
11AC4433
|
Avnet Americas | Diode Zener Single 91V 200mW 2-Pin SC-90A Emboss T/R - Product that comes on tape, but is not reeled (Alt: 11AC4433) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1010 / $0.3020 | Buy Now |
DISTI #
UDZLVTE-1791
|
Avnet Americas | Diode Zener Single 91V 200mW 2-Pin SC-90A Emboss T/R - Tape and Reel (Alt: UDZLVTE-1791) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-UDZLVTE-1791
|
Mouser Electronics | Zener Diodes 85-96Vz(V) 1Iz(mA) 0.2 Ir(uA) 69Vr(V) RoHS: Compliant | 2020 |
|
$0.0280 / $0.2400 | Buy Now |
|
Future Electronics | Zener Diodes 85-96Vz(V) 1Iz(mA) 0.2 Ir(uA) 69Vr(V) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0277 / $0.0316 | Buy Now |
DISTI #
45119743
|
Verical | Diode Zener Single 90.5V 6% 200mW 2-Pin UMD T/R RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 2001 | Americas - 7926 |
|
$0.0552 / $0.0585 | Buy Now |
DISTI #
56380026
|
Verical | Diode Zener Single 90.5V 6% 200mW 2-Pin UMD T/R RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 2114 | Americas - 457 |
|
$0.0956 | Buy Now |
|
Quest Components | 6340 |
|
$0.0800 / $0.4000 | Buy Now | |
|
Ameya Holding Limited | DIODE ZENER 91V 200MW SOD323FL Min Qty: 1 | 90-Authorized Distributor |
|
$0.0240 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UDZLVTE-1791
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZLVTE-1791
ROHM Semiconductor
Zener Diode, 91V V(Z), 6.08%, 0.2W, Silicon, Unidirectional, SC-90A, SOD-323FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 1 mA |
This table gives cross-reference parts and alternative options found for UDZLVTE-1791. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZLVTE-1791, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZLVTE-17100 | Zener Diode, 100V V(Z), 6%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | UDZLVTE-1791 vs UDZLVTE-17100 |