UDZS12VBW
Description: Zener Diode, 11.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of UDZS12VBW by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for UDZS12VBW by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UDZS12VBW by Tak Cheong Electronics (Holdings) Co Ltd

UDZS12VBW
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
2.09%
Working Test Current
5 mA
Want to compare parts?
  1. UDZS12VBW
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 11.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for UDZS12VBW

This table gives cross-reference parts and alternative options found for UDZS12VBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS12VBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52B12BS-TP-HF Zener Diode, Micro Commercial Components UDZS12VBW vs BZT52B12BS-TP-HF
UDZS12VBWF Zener Diode, 12V V(Z), 0.2W Lite-On Semiconductor Corporation UDZS12VBW vs UDZS12VBWF
BZT52C12S-T1 Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UDZS12VBW vs BZT52C12S-T1
BZT52C12S-FL Zener Diode Formosa Microsemi Co Ltd UDZS12VBW vs BZT52C12S-FL
BZX384-C12 Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia UDZS12VBW vs BZX384-C12
PDZ12B/T1 12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors UDZS12VBW vs PDZ12B/T1
BZX384C12-V-GS08 DIODE 12 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors UDZS12VBW vs BZX384C12-V-GS08
DDZ9699S-7 Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated UDZS12VBW vs DDZ9699S-7
BZT52C12SQ-7-F Zener Diode, 12V V(Z), 5.39%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated UDZS12VBW vs BZT52C12SQ-7-F
BZT52C12S-TP Zener Diode, 12V V(Z), 5.39%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components UDZS12VBW vs BZT52C12S-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UDZS12VBW by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UDZS12VBW by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of UDZS12VBW would you like to use for your alert(s)?
  • Please alert me when UDZS12VBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UDZS12VBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UDZS12VBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UDZS12VBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UDZS12VBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UDZS12VBW by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: