Part Details for UDZS6V2BW by Tak Cheong Electronics (Holdings) Co Ltd
Overview of UDZS6V2BW by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UDZS6V2BW
UDZS6V2BW CAD Models
UDZS6V2BW Part Data Attributes
|
UDZS6V2BW
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UDZS6V2BW
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 6.195V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS6V2BW
This table gives cross-reference parts and alternative options found for UDZS6V2BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS6V2BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B6V8S | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | UDZS6V2BW vs BZT52B6V8S |
HZU6.8B3TRF-E | HZU6.8B3TRF-E | Renesas Electronics Corporation | UDZS6V2BW vs HZU6.8B3TRF-E |
HZU6.8B3 | 6.8V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | UDZS6V2BW vs HZU6.8B3 |
HZU6.2B3TRF | 6.395V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | UDZS6V2BW vs HZU6.2B3TRF |
BZT52B6V8S | Zener Diode, 6.8V V(Z), 2.06%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | UDZS6V2BW vs BZT52B6V8S |