Part Details for UDZS7V5B-L0RR by Taiwan Semiconductor
Overview of UDZS7V5B-L0RR by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UDZS7V5B-L0RR
UDZS7V5B-L0RR CAD Models
UDZS7V5B-L0RR Part Data Attributes
|
UDZS7V5B-L0RR
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZS7V5B-L0RR
Taiwan Semiconductor
Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS7V5B-L0RR
This table gives cross-reference parts and alternative options found for UDZS7V5B-L0RR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS7V5B-L0RR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCZS7V5B | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | UDZS7V5B-L0RR vs TCZS7V5B |
UDZS7V5BR9G | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS7V5B-L0RR vs UDZS7V5BR9G |
UDZS7V5BRR | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS7V5B-L0RR vs UDZS7V5BRR |
RD7.5MB2-T2B | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | UDZS7V5B-L0RR vs RD7.5MB2-T2B |
RD7.5MB2-T1B | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | UDZS7V5B-L0RR vs RD7.5MB2-T1B |
UDZSTF7.5B | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, SC-90/A, 2 PIN | ROHM Semiconductor | UDZS7V5B-L0RR vs UDZSTF7.5B |