-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7481
|
Newark | Zener Diode, 0.2W, 10V, Sod-323F, Zener Voltage Vz Typ:10V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323F, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Udzv Series, Automotive Rohs Compliant: Yes |Rohm UDZVTE-1710B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3759 |
|
$0.0540 / $0.2810 | Buy Now |
DISTI #
UDZVTE-1710BCT-ND
|
DigiKey | DIODE ZENER 10V 200MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52158 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
UDZVTE-1710B
|
Avnet Americas | Diode Zener Single 9.99V 2% 200mW 2-Pin UMD T/R - Tape and Reel (Alt: UDZVTE-1710B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
755-UDZVTE-1710B
|
Mouser Electronics | Zener Diodes Diode Zener Sgl 9.99V 200mW RoHS: Compliant | 20717 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | Single 200 mW 10 V Surface Mount Zener Diode - SOD-323FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0251 / $0.0286 | Buy Now |
|
Bristol Electronics | 1700 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 10V V(Z), 0.2W | 285 |
|
$0.0470 / $0.0752 | Buy Now |
|
Quest Components | ZENER DIODE, 10V V(Z), 0.2W | 1360 |
|
$0.0564 / $0.1880 | Buy Now |
|
Quest Components | ZENER DIODE, 10V V(Z), 0.2W | 146088 |
|
$0.0405 / $0.2700 | Buy Now |
DISTI #
UDZVTE-1710B
|
TTI | Zener Diodes Diode Zener Sgl 9.99V 200mW RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0257 / $0.0396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UDZVTE-1710B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZVTE-1710B
ROHM Semiconductor
Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-90A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for UDZVTE-1710B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZVTE-1710B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZVFHTE-179.1B | Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | UDZVTE-1710B vs UDZVFHTE-179.1B |
UDZS10B | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | UDZVTE-1710B vs UDZS10B |
UDZS10B | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZVTE-1710B vs UDZS10B |