Part Details for UE2P1-20TL-P-003 by Methode Electronics Inc
Overview of UE2P1-20TL-P-003 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UE2P1-20TL-P-003
UE2P1-20TL-P-003 CAD Models
UE2P1-20TL-P-003 Part Data Attributes:
|
UE2P1-20TL-P-003
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UE2P1-20TL-P-003
Methode Electronics Inc
Interconnection Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body Depth | 1.26 inch | |
Body Length | 0.472 inch | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Insertion Loss | 0.1 dB | |
Mode | SINGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | EN; UL | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |