There are no models available for this part yet.
Overview of UES1301 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UES1301 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ9086
|
Newark | Ufr, frr B-Body Rohs Compliant: Yes |Microchip UES1301 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3300 / $21.1400 | Buy Now | |
DISTI #
UES1301-ND
|
DigiKey | DIODE GEN PURP 50V 6A B AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1401 | Buy Now | |
DISTI #
UES1301
|
Avnet Americas | Diode Switching 50V 6A 2-Pin Case B-(WT) - Bulk (Alt: UES1301) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3300 / $22.7600 | Buy Now | |
DISTI #
494-UES1301
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$21.1400 | Order Now | |
DISTI #
UES1301
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
398 Alternates Available |
|
$19.1800 / $22.7600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 398 Factory Stock |
|
$20.1800 / $42.2800 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.8300 / $23.2300 | Buy Now | ||
NexGen Digital | 167 |
|
RFQ | ||||
Master Electronics | RoHS: Compliant | 398 Factory Stock |
|
$20.1800 / $42.2800 | Buy Now |
CAD Models for UES1301 by Microchip Technology Inc
Part Data Attributes for UES1301 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
6 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Recovery Time-Max
|
0.03 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for UES1301
This table gives cross-reference parts and alternative options found for UES1301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES1301E3 | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, | Microsemi Corporation | UES1301 vs UES1301E3 |
UES1301 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UES1301 vs UES1301 |
UES1301 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Semitronics Corp | UES1301 vs UES1301 |
Related Parts for UES1301
-
UF2000CT_T0_00001Rectifier Diodes
-
UDZSTE-1713BZener Diodes
-
T110B156K020AS7200Fixed Capacitors
-
UCLAMP0801T.TCTTransient Suppressors
-
UPD78F0513GB(A2)-GAF-AXMicrocontrollers
-
CSR1206FTR100Fixed Resistors
-
UCD9244MRGCTEPSwitching Regulator or Controllers
-
U440Small Signal Field-Effect Transistors
-
SSW-149-22-G-T-LLHeaders and Edge Type Connectors