Part Details for UES1301SM by Unitrode Corporation
Overview of UES1301SM by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UES1301SM
UES1301SM CAD Models
UES1301SM Part Data Attributes
|
UES1301SM
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UES1301SM
Unitrode Corporation
Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.925 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for UES1301SM
This table gives cross-reference parts and alternative options found for UES1301SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1301SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES1301SM | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | Microchip Technology Inc | UES1301SM vs UES1301SM |
UES1301SM | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UES1301SM vs UES1301SM |
UES1301SM | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, | Microsemi Corporation | UES1301SM vs UES1301SM |