Part Details for UES2604HR2 by Microsemi Corporation
Overview of UES2604HR2 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UES2604HR2
UES2604HR2 CAD Models
UES2604HR2 Part Data Attributes
|
UES2604HR2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UES2604HR2
Microsemi Corporation
Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-3, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for UES2604HR2
This table gives cross-reference parts and alternative options found for UES2604HR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES2604HR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES2604 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-3 | Microchip Technology Inc | UES2604HR2 vs UES2604 |
UES2604 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UES2604HR2 vs UES2604 |
UES2604 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-3, TO-3, 2 PIN | Semitronics Corp | UES2604HR2 vs UES2604 |