Part Details for UES806E3 by Microsemi Corporation
Overview of UES806E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UES806E3
UES806E3 CAD Models
UES806E3 Part Data Attributes
|
UES806E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UES806E3
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 50A, Silicon, DO-203AB, HERMETIC SEALED, METAL, DO-5, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, METAL, DO-5, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Reverse Current-Max | 70 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for UES806E3
This table gives cross-reference parts and alternative options found for UES806E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES806E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES805 | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-5, DO-5, 2 PIN | Semitronics Corp | UES806E3 vs UES805 |
UES806 | Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, METAL, DO-5, 2 PIN | Microsemi Corporation | UES806E3 vs UES806 |
UES806HR2E3 | Rectifier Diode, 1 Phase, 1 Element, 50A, Silicon, DO-203AB, HERMETIC SEALED, METAL, DO-5, 2 PIN | Microsemi Corporation | UES806E3 vs UES806HR2E3 |
UES805 | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, METAL, DO-5, 2 PIN | Microsemi Corporation | UES806E3 vs UES805 |
UES805E3 | Rectifier Diode, 1 Phase, 1 Element, 50A, Silicon, DO-203AB, HERMETIC SEALED, METAL, DO-5, 2 PIN | Microsemi Corporation | UES806E3 vs UES805E3 |