Part Details for UF1010G-AU_R2_000A1 by PanJit Semiconductor
Overview of UF1010G-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UF1010G-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-UF1010GAUR2000A1
|
Mouser Electronics | Rectifiers PEC/UF1010G/TR/13"/HF/5K/DO-41/UF/AXIAL/UFG-10H/UF10G-QI04/PJ/// RoHS: Compliant | 0 |
|
$0.0440 / $0.0660 | Order Now |
Part Details for UF1010G-AU_R2_000A1
UF1010G-AU_R2_000A1 CAD Models
UF1010G-AU_R2_000A1 Part Data Attributes:
|
UF1010G-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UF1010G-AU_R2_000A1
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UF1010G-AU_R2_000A1
This table gives cross-reference parts and alternative options found for UF1010G-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1010G-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF1MX0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF1010G-AU_R2_000A1 vs UF1MX0 |
GP10MHM3/73 | DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | UF1010G-AU_R2_000A1 vs GP10MHM3/73 |
HER108G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF1010G-AU_R2_000A1 vs HER108G |
RGP10K | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, DO-41, 2 PIN | Surge Components Inc | UF1010G-AU_R2_000A1 vs RGP10K |
FR107 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | HY Electronic Corp | UF1010G-AU_R2_000A1 vs FR107 |
BA159GX0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | UF1010G-AU_R2_000A1 vs BA159GX0G |
GP10ME/4E | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | UF1010G-AU_R2_000A1 vs GP10ME/4E |
BA159B0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | UF1010G-AU_R2_000A1 vs BA159B0G |
BA159GHB0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF1010G-AU_R2_000A1 vs BA159GHB0 |
FR107G-TB-LF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF1010G-AU_R2_000A1 vs FR107G-TB-LF |