Part Details for UF106_R2_10001 by PanJit Semiconductor
Overview of UF106_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for UF106_R2_10001
UF106_R2_10001 CAD Models
UF106_R2_10001 Part Data Attributes:
|
UF106_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UF106_R2_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UF106_R2_10001
This table gives cross-reference parts and alternative options found for UF106_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF106_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4005G-TB | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF106_R2_10001 vs UF4005G-TB |
BA158-TP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Micro Commercial Components | UF106_R2_10001 vs BA158-TP-HF |
GP10JAMP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | UF106_R2_10001 vs GP10JAMP |
HER106G-T3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF106_R2_10001 vs HER106G-T3 |
1N4005-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF106_R2_10001 vs 1N4005-LF |
1N4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Daco Semiconductor Co Ltd | UF106_R2_10001 vs 1N4005 |
BA158-TB-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF106_R2_10001 vs BA158-TB-LF |
1N4005GB0G | Rectifier Diode, | Taiwan Semiconductor | UF106_R2_10001 vs 1N4005GB0G |
1N4005H-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Micro Commercial Components | UF106_R2_10001 vs 1N4005H-T |
1N4005HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | UF106_R2_10001 vs 1N4005HF |