Part Details for UF1B_R2_10001 by PanJit Semiconductor
Overview of UF1B_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UF1B_R2_10001
UF1B_R2_10001 CAD Models
UF1B_R2_10001 Part Data Attributes
|
UF1B_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UF1B_R2_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UF1B_R2_10001
This table gives cross-reference parts and alternative options found for UF1B_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1B_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | UF1B_R2_10001 vs FR1B |
MUR110SHR5G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | UF1B_R2_10001 vs MUR110SHR5G |
SMF102B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Secos Corporation | UF1B_R2_10001 vs SMF102B |
FR1BT/R13 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | UF1B_R2_10001 vs FR1BT/R13 |
FR1B_R2_00001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | UF1B_R2_10001 vs FR1B_R2_00001 |
FR1B-7 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Diodes Incorporated | UF1B_R2_10001 vs FR1B-7 |
S1BBR5G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | UF1B_R2_10001 vs S1BBR5G |
MUR110SHR4 | 1A, 100V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | UF1B_R2_10001 vs MUR110SHR4 |
MUR110SHR5 | 1A, 100V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | UF1B_R2_10001 vs MUR110SHR5 |
FR1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Hitano Enterprise Corp | UF1B_R2_10001 vs FR1B |