Part Details for UF1KHA0G by Taiwan Semiconductor
Overview of UF1KHA0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UF1KHA0G
UF1KHA0G CAD Models
UF1KHA0G Part Data Attributes
|
UF1KHA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UF1KHA0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF1KHA0G
This table gives cross-reference parts and alternative options found for UF1KHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1KHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR106S | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | UF1KHA0G vs FR106S |
FR106SP1G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | UF1KHA0G vs FR106SP1G |
HER107SR0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | UF1KHA0G vs HER107SR0 |
SM4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MELF-2 | Excel (Suzhou) Semiconductor Co Ltd | UF1KHA0G vs SM4006 |
HER107U02 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | UF1KHA0G vs HER107U02 |
1N4006GPPPBFREE | Rectifier Diode, | Central Semiconductor Corp | UF1KHA0G vs 1N4006GPPPBFREE |
RL106-N-1-4-AP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | UF1KHA0G vs RL106-N-1-4-AP-HF |
RL106-N-2-3-AP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | UF1KHA0G vs RL106-N-2-3-AP |
FR106SR0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | UF1KHA0G vs FR106SR0 |
1N4006GT&A | Rectifier Diode, | Continental Device India Ltd | UF1KHA0G vs 1N4006GT&A |