There are no models available for this part yet.
Overview of UF203 by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Automotive
CAD Models for UF203 by Galaxy Microelectronics
Part Data Attributes for UF203 by Galaxy Microelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
2 A
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Alternate Parts for UF203
This table gives cross-reference parts and alternative options found for UF203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM203A-W | Rectifier Diode, | Rectron Semiconductor | UF203 vs FFM203A-W |
HS2DALHM2G | Rectifier Diode, | Taiwan Semiconductor | UF203 vs HS2DALHM2G |
FM203AV-T | Rectifier Diode, | Rectron Semiconductor | UF203 vs FM203AV-T |
HFM203-T | Rectifier Diode, | Rectron Semiconductor | UF203 vs HFM203-T |
UF2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | UF203 vs UF2D |
FM2200-T | Rectifier Diode, | Rectron Semiconductor | UF203 vs FM2200-T |
HS2DA | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | UF203 vs HS2DA |
HFM203L-HF-W | Rectifier Diode, | Rectron Semiconductor | UF203 vs HFM203L-HF-W |
GDGS72D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | UF203 vs GDGS72D |
ML23GP | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, SMA, 2 PIN | CHENMKO Enterprise Co Ltd | UF203 vs ML23GP |