Part Details for UF28100V by MACOM
Overview of UF28100V by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF28100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-UF28100V-ND
|
DigiKey | RF MOSFET N-CHANNEL 28V 8L-FLG Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$260.6136 | Buy Now |
DISTI #
937-UF28100V
|
Mouser Electronics | RF MOSFET Transistors 100-500MHz 100Watts 28Volt 10dB RoHS: Compliant | 0 |
|
$255.1400 / $278.2400 | Order Now |
Part Details for UF28100V
UF28100V CAD Models
UF28100V Part Data Attributes:
|
UF28100V
MACOM
Buy Now
Datasheet
|
Compare Parts:
UF28100V
MACOM
RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLANGE MOUNT, R-CDFM-F8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | MACOM | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 12 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 24 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 250 W | |
Power Dissipation-Max (Abs) | 250 W | |
Power Gain-Min (Gp) | 10 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for UF28100V
This table gives cross-reference parts and alternative options found for UF28100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF28100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934006620112 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC PACKAGE-4, FET RF Power | NXP Semiconductors | UF28100V vs 934006620112 |
MRF175GU | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 375-04, 4 PIN | TE Connectivity | UF28100V vs MRF175GU |
MRF175GU | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | Motorola Mobility LLC | UF28100V vs MRF175GU |
BLF246B,112 | BLF246B | NXP Semiconductors | UF28100V vs BLF246B,112 |
MRF176GU | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 375-04, 4 PIN | TE Connectivity | UF28100V vs MRF176GU |
MRF175LU | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 333-04, 6 PIN | TE Connectivity | UF28100V vs MRF175LU |
MRF275G | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 375-04, 4 PIN | Motorola Mobility LLC | UF28100V vs MRF275G |
MRF275L | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 333-04, 6 PIN | Motorola Mobility LLC | UF28100V vs MRF275L |
MRF175LU | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 333-04, 4 PIN | Motorola Mobility LLC | UF28100V vs MRF175LU |
MRF275L | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 333-04, 6 PIN | TE Connectivity | UF28100V vs MRF275L |