Part Details for UF2GF_R1_00001 by PanJit Semiconductor
Overview of UF2GF_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for UF2GF_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-UF2GF_R1_00001
|
Mouser Electronics | Rectifiers 400V,Ultra Fast Recovery Rectifiers,SMBF,2A RoHS: Compliant | 0 |
|
$0.1020 | Order Now |
|
NAC | 400V,Ultra Fast Recovery Rectifiers,SMBF,2A RoHS: Compliant Min Qty: 120000 Package Multiple: 1500 | 0 |
|
RFQ |
Part Details for UF2GF_R1_00001
UF2GF_R1_00001 CAD Models
UF2GF_R1_00001 Part Data Attributes:
|
UF2GF_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UF2GF_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMBF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMBF, 2 PIN | |
Reach Compliance Code | not_compliant | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for UF2GF_R1_00001
This table gives cross-reference parts and alternative options found for UF2GF_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF2GF_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR2S-04 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | UF2GF_R1_00001 vs CMR2S-04 |
S2G-TM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | UF2GF_R1_00001 vs S2G-TM4G |
ES2GA_HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | UF2GF_R1_00001 vs ES2GA_HF |
RS2GALM2G | Rectifier Diode, | Taiwan Semiconductor | UF2GF_R1_00001 vs RS2GALM2G |
S2G-TR5G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | UF2GF_R1_00001 vs S2G-TR5G |
SUF204A | 2A, 400V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | Secos Corporation | UF2GF_R1_00001 vs SUF204A |
FM204L-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | UF2GF_R1_00001 vs FM204L-T |
1N5060 | RECTIFIER DIODE,400V V(RRM),DO-204AP | Intersil Corporation | UF2GF_R1_00001 vs 1N5060 |
ES2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), | JGD Semiconductors Co Ltd | UF2GF_R1_00001 vs ES2G |
FM204L-T-HF | 2A, 400V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | UF2GF_R1_00001 vs FM204L-T-HF |