Part Details for UF3A by Galaxy Microelectronics
Overview of UF3A by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UF3A
UF3A CAD Models
UF3A Part Data Attributes
|
UF3A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
UF3A
Galaxy Microelectronics
Rectifier Diode, 1 Element, 3A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES |
Alternate Parts for UF3A
This table gives cross-reference parts and alternative options found for UF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | UF3A vs RS3A |
ES3A | Rectifier Diode, | Taitron Components Inc | UF3A vs ES3A |
RS3A-KR7G | Rectifier Diode, | Taiwan Semiconductor | UF3A vs RS3A-KR7G |
FM350A-T | Rectifier Diode, | Rectron Semiconductor | UF3A vs FM350A-T |
GN3AB | Rectifier Diode, | Surge Components Inc | UF3A vs GN3AB |
UF3AB | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | UF3A vs UF3AB |
S3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Fuji Electric Co Ltd | UF3A vs S3A |
ES3AH | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | UF3A vs ES3AH |
US3ACF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | UF3A vs US3ACF |
S3A | Rectifier Diode, | Taitron Components Inc | UF3A vs S3A |