Part Details for UF3JB by HY Electronic Corp
Overview of UF3JB by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UF3JB
UF3JB CAD Models
UF3JB Part Data Attributes
|
UF3JB
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
UF3JB
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for UF3JB
This table gives cross-reference parts and alternative options found for UF3JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF3JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3JBHR5G | Rectifier Diode, | Taiwan Semiconductor | UF3JB vs ES3JBHR5G |
S3JB | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | UF3JB vs S3JB |
ES3JB | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | UF3JB vs ES3JB |
ER3JB | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | UF3JB vs ER3JB |
FR3JB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | UF3JB vs FR3JB |
ES3JBHR4G | Rectifier Diode, | Taiwan Semiconductor | UF3JB vs ES3JBHR4G |
ES3JL-SMC-R | Rectifier Diode, | Unisonic Technologies Co Ltd | UF3JB vs ES3JL-SMC-R |
ES3JBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | UF3JB vs ES3JBF |
S3JB-XX-TR70 | Rectifier Diode, | Taitron Components Inc | UF3JB vs S3JB-XX-TR70 |
UF3J | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | UF3JB vs UF3J |