Part Details for UF4003 by DC Components Co Ltd
Overview of UF4003 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for UF4003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF4003-DC
|
TME | Diode: rectifying, THT, 200V, 1A, Ifsm: 30A, DO41, Ufmax: 1V, 50ns Min Qty: 25 | 5000 |
|
$0.0138 / $0.0364 | Buy Now |
Part Details for UF4003
UF4003 CAD Models
UF4003 Part Data Attributes
|
UF4003
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF4003
DC Components Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF4003
This table gives cross-reference parts and alternative options found for UF4003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF14SR0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | UF4003 vs SF14SR0G |
FR103 | Rectifier Diode, | Taitron Components Inc | UF4003 vs FR103 |
SF14SB0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | UF4003 vs SF14SB0G |
FR103T-G | Rectifier Diode, | Comchip Technology Corporation Ltd | UF4003 vs FR103T-G |
RL103-N-2-1-AP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | UF4003 vs RL103-N-2-1-AP-HF |
EGP10D | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | UF4003 vs EGP10D |
SF14G-KA0G | Rectifier Diode, | Taiwan Semiconductor | UF4003 vs SF14G-KA0G |
F1T3GR0 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UF4003 vs F1T3GR0 |
BYV26A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | UF4003 vs BYV26A |
UF4003 | Rectifier Diode, | Taitron Components Inc | UF4003 vs UF4003 |