Part Details for UF4003 by Diotec Semiconductor AG
Overview of UF4003 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for UF4003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-UF4003CT-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO204AC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4880 In Stock |
|
$0.0189 / $0.2000 | Buy Now |
DISTI #
637-UF4003
|
Mouser Electronics | Rectifiers Ultrafast, DO-41, 200V, 1A, 175C RoHS: Compliant | 12875 |
|
$0.0280 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Diode - Ultrafast - DO-41 - 200V - 1A - 50ns RoHS: Compliant | 180000 Factory Stock |
|
$0.0163 / $0.0216 | Buy Now |
DISTI #
UF4003-DIO
|
TME | Diode: rectifying, THT, 200V, 1A, Ammo Pack, Ifsm: 30A, DO41, Ir: 5uA Min Qty: 10 | 7890 |
|
$0.0202 / $0.0751 | Buy Now |
|
Master Electronics | Diode - Ultrafast - DO-41 - 200V - 1A - 50ns RoHS: Compliant | 180000 Factory Stock |
|
$0.0163 / $0.0216 | Buy Now |
Part Details for UF4003
UF4003 CAD Models
UF4003 Part Data Attributes
|
UF4003
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
UF4003
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 33 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF4003
This table gives cross-reference parts and alternative options found for UF4003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819_NL | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | UF4003 vs 1N5819_NL |
EGP08G | Rectifier Diode, Avalanche, 1 Element, 0.8A, 400V V(RRM), Silicon, DO-41, PLASTIC, MINI PACKAGE-2 | Fagor Electrónica | UF4003 vs EGP08G |
1N5819-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, | Micro Commercial Components | UF4003 vs 1N5819-TP-HF |
JANTX1N5819-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Sensitron Semiconductors | UF4003 vs JANTX1N5819-1 |
GP1400 | Rectifier Diode, 1 Element, 0.5A, 4000V V(RRM), Silicon, DO-41 | Diotec Electronics Corp | UF4003 vs GP1400 |
1N5819-F | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Rectron Semiconductor | UF4003 vs 1N5819-F |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Daco Semiconductor Co Ltd | UF4003 vs 1N5819 |
GP1300 | Rectifier Diode, 1 Element, 0.5A, 3000V V(RRM), Silicon, DO-41 | Diotec Electronics Corp | UF4003 vs GP1300 |
GP1150 | Rectifier Diode, 1 Element, 1A, 1500V V(RRM), Silicon, DO-41 | Diotec Electronics Corp | UF4003 vs GP1150 |
1N5819-BP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | UF4003 vs 1N5819-BP |