-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A Ultra Fast Recovery Rectifier, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4999
|
Newark | Rectifier, 200V, 1A, Do-41, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:30A, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi UF4003 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 4840 |
|
$0.2750 / $0.3140 | Buy Now |
DISTI #
UF4003CT-ND
|
DigiKey | ULTRFAST DO41 200V 1A 50NS 175C Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10418 In Stock |
|
$0.0963 / $0.5900 | Buy Now |
DISTI #
UF4003
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: UF4003) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0946 / $0.1129 | Buy Now |
DISTI #
UF4003
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: UF4003) RoHS: Compliant Min Qty: 3277 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 75000 Partner Stock |
|
$0.0946 / $0.1129 | Buy Now |
DISTI #
512-UF4003
|
Mouser Electronics | Rectifiers 200V 1a Rectifier Glass Passivated RoHS: Compliant | 7958 |
|
$0.1090 / $0.4600 | Buy Now |
|
Future Electronics | UF4003 Series 200 V 1 A 50 ns Axial Through Hole Fast Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1060 | Buy Now |
|
Onlinecomponents.com | Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin DO-41 T/R RoHS: Compliant | 0 |
|
$0.0914 / $0.1031 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 1A, 200V, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0946 / $0.1113 | Buy Now |
|
Ameya Holding Limited | Diode: rectifying, THT, 200V, 1A, Ammo Pack, Ifsm: 30A, DO41, 50ns | 860 |
|
RFQ | |
DISTI #
UF4003
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UF4003
onsemi
Buy Now
Datasheet
|
Compare Parts:
UF4003
onsemi
1.0A Ultra Fast Recovery Rectifier, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC PACKAGE-2 | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2.08 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for UF4003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | UF4003 vs UF4003 |
HER103H02-2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Rectron Semiconductor | UF4003 vs HER103H02-2 |
UF1003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | UF4003 vs UF1003 |
EGP10DT50A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | UF4003 vs EGP10DT50A |
UF4003-T/B | Rectifier Diode, 1 Element, 1A, Silicon, | Frontier Electronics Co Ltd | UF4003 vs UF4003-T/B |
UF1003M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | UF4003 vs UF1003M |
EGP10DT50R | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | UF4003 vs EGP10DT50R |
HER103H03-1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Rectron Semiconductor | UF4003 vs HER103H03-1 |
ER1003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Lite-On Semiconductor Corporation | UF4003 vs ER1003 |
HER103G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | UF4003 vs HER103G |