-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A Ultra Fast Recovery Rectifier, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M7665
|
Newark | Rectifier Diode, Single, 400 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes |Onsemi UF4004 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 513 |
|
$0.1350 / $0.4230 | Buy Now |
DISTI #
38C8675
|
Newark | Fast Recovery Diode, 1A, 400V Do-41, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi UF4004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4091 |
|
$0.1240 / $0.4120 | Buy Now |
DISTI #
85W3558
|
Newark | Diode, Fast Recovery, 1A, 400V, Do-204Al-2, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:30A Rohs Compliant: Yes |Onsemi UF4004 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1060 | Buy Now |
DISTI #
UF4004FSCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO41 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8070 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
UF4004
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: UF4004) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 44900 Factory Stock |
|
$0.0818 / $0.0977 | Buy Now |
DISTI #
38C8675
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-41 T/R - Product that comes on tape, but is not reeled (Alt: 38C8675) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 5 Days Container: Ammo Pack | 4091 Partner Stock |
|
$0.1870 / $0.4120 | Buy Now |
DISTI #
512-UF4004
|
Mouser Electronics | Rectifiers 1A 400V RoHS: Compliant | 21134 |
|
$0.0990 / $0.4200 | Buy Now |
DISTI #
P40:2555_19939007
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Europe - 20813 |
|
$0.0764 / $0.3577 | Buy Now |
|
Future Electronics | UF4004 Series 400 V 1 A 50 ns Axial Through Hole Fast Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0835 / $0.0910 | Buy Now |
|
Future Electronics | UF4004 Series 400 V 1 A 50 ns Axial Through Hole Fast Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0835 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UF4004
onsemi
Buy Now
Datasheet
|
Compare Parts:
UF4004
onsemi
1.0A Ultra Fast Recovery Rectifier, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC PACKAGE-2 | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2.08 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for UF4004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4944 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | UF4004 vs 1N4944 |
BR5E5 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Edal Industries Inc | UF4004 vs BR5E5 |
1N4944 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-15, 2 PIN | Semitronics Corp | UF4004 vs 1N4944 |
UFR104 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Diotec Electronics Corp | UF4004 vs UFR104 |
EGP10G | 1.0A Ultra Fast Recovery Rectifier, 5000-REEL | onsemi | UF4004 vs EGP10G |
1N4944 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | UF4004 vs 1N4944 |
1N4943 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41 | International Semiconductor Inc | UF4004 vs 1N4943 |
1N4944G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | UF4004 vs 1N4944G |
ER1004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Lite-On Semiconductor Corporation | UF4004 vs ER1004 |
MUR140RL | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 400 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | UF4004 vs MUR140RL |