Part Details for UF4004G by Galaxy Semi-Conductor Co Ltd
Overview of UF4004G by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for UF4004G
UF4004G CAD Models
UF4004G Part Data Attributes
|
UF4004G
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF4004G
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for UF4004G
This table gives cross-reference parts and alternative options found for UF4004G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4004G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1GF-TR3G | Rectifier Diode, | Taiwan Semiconductor | UF4004G vs HS1GF-TR3G |
ES1GLMQ | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF4004G vs ES1GLMQ |
ES1FLMQG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF4004G vs ES1FLMQG |
U1GF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | UF4004G vs U1GF4 |
1N4936 | Rectifier Diode, | Taitron Components Inc | UF4004G vs 1N4936 |
S1GLHRT | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF4004G vs S1GLHRT |
1N4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, F126, 2 PIN | Baneasa SA | UF4004G vs 1N4004 |
US1GFL | Rectifier Diode, | Rectron Semiconductor | UF4004G vs US1GFL |
U1GF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | UF4004G vs U1GF6 |
CMR1U-04TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | UF4004G vs CMR1U-04TIN/LEAD |