-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A Ultra Fast Recovery Rectifier, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5682
|
Newark | Fast/Ultrafast Power Diode, Single, 600 V, 1 A, 1.7 V, 75 Ns, 30 A Rohs Compliant: Yes |Onsemi UF4005 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 117 |
|
$0.2240 / $0.2600 | Buy Now |
DISTI #
38C8676
|
Newark | Fast Recovery Diode, 1A, 600V Do-41, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.7V, Reverse Recovery Time Trr Max:75Ns, Forward Surge Current Ifsm Max:30Arohs Compliant: Yes |Onsemi UF4005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 38 |
|
$0.1080 / $0.3830 | Buy Now |
DISTI #
29X6882
|
Newark | Rectifier, Fast, 1A, 600V, Do-204Al, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:75Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi UF4005 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1050 | Buy Now |
DISTI #
UF4005CT-ND
|
DigiKey | ULTRFAST DO41 600V 1A 75NS 175C Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9261 In Stock |
|
$0.0766 / $0.3600 | Buy Now |
DISTI #
UF4005
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: UF4005) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0760 / $0.0907 | Buy Now |
DISTI #
UF4005
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: UF4005) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0760 / $0.0907 | Buy Now |
DISTI #
38C8676
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-41 T/R - Product that comes on tape, but is not reeled (Alt: 38C8676) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 38 Partner Stock |
|
$0.3520 | Buy Now |
DISTI #
47T5682
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-41 T/R - Bulk (Alt: 47T5682) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 3 Days Container: Bulk | 70 Partner Stock |
|
$0.2250 / $0.2610 | Buy Now |
DISTI #
512-UF4005
|
Mouser Electronics | Rectifiers 600V 1a Rectifier Glass Passivated RoHS: Compliant | 15570 |
|
$0.0880 / $0.3600 | Buy Now |
DISTI #
V36:1790_06306029
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2348 | Americas - 35000 |
|
$0.0766 / $0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UF4005
onsemi
Buy Now
Datasheet
|
Compare Parts:
UF4005
onsemi
1.0A Ultra Fast Recovery Rectifier, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC PACKAGE-2 | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2.08 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for UF4005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | UF4005 vs 1N4937 |
1N4937R0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | Taiwan Semiconductor | UF4005 vs 1N4937R0G |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Daco Semiconductor Co Ltd | UF4005 vs 1N4937 |
1N4937GR0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | Taiwan Semiconductor | UF4005 vs 1N4937GR0 |
1N4937G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | UF4005 vs 1N4937G |
1N4937G-B | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | UF4005 vs 1N4937G-B |
1N4937G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UF4005 vs 1N4937G |
1N4937G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | UF4005 vs 1N4937G |
1N4937-A | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | UF4005 vs 1N4937-A |
1N4937LEADFREE | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | UF4005 vs 1N4937LEADFREE |