Part Details for UF4007E by Gulfsemi
Overview of UF4007E by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for UF4007E
UF4007E CAD Models
UF4007E Part Data Attributes:
|
UF4007E
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
UF4007E
Gulfsemi
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF4007E
This table gives cross-reference parts and alternative options found for UF4007E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4007E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | American Power Devices Inc | UF4007E vs 1N4007 |
1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | International Semiconductor Inc | UF4007E vs 1N4007 |
1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MINIATURE PACKAGE-2 | Solitron Devices Inc | UF4007E vs 1N4007 |
UF4007G-TB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF4007E vs UF4007G-TB |
UF4007GPL-AP-HF | Rectifier Diode, | Micro Commercial Components | UF4007E vs UF4007GPL-AP-HF |
1N4007G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | UF4007E vs 1N4007G |
UF4007-LF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF4007E vs UF4007-LF |
MUR1100 | 1000V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN | Motorola Mobility LLC | UF4007E vs MUR1100 |
UF4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, | General Instrument Corp | UF4007E vs UF4007 |
UF4007 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | HY Electronic Corp | UF4007E vs UF4007 |