Part Details for UF5400-E3/54 by Vishay Intertechnologies
Overview of UF5400-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF5400-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K9904
|
Newark | Ultra Fast Diode, 3A, 50V, Do-210Ad, Repetitive Peak Reverse Voltage:50V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:150A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay UF5400-E3/54 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2880 | Buy Now |
DISTI #
05R5925
|
Newark | Ultra Fast Diode, 3A, 50V, Do-210Ad, Repetitive Peak Reverse Voltage:50V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:150A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay UF5400-E3/54 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2810 | Buy Now |
DISTI #
UF5400-E3/54
|
Avnet Americas | 3A,50V,50NS,UF RECT - Tape and Reel (Alt: UF5400-E3/54) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1933 | Buy Now |
DISTI #
625-UF5400-E3
|
Mouser Electronics | Rectifiers Vr/50V Io/3A RoHS: Compliant | 3057 |
|
$0.2340 / $0.6100 | Buy Now |
|
Future Electronics | 3 A 50 V 50 ns Through Hole Plastic Ultrafast Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | 3 A 50 V 50 ns Through Hole Plastic Ultrafast Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
UF5400-E3/54
|
TTI | Rectifiers Vr/50V Io/3A RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2040 / $0.2270 | Buy Now |
DISTI #
UF5400-E3/54
|
Avnet Asia | 3A,50V,50NS,UF RECT (Alt: UF5400-E3/54) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
UF5400-E3/54
|
EBV Elektronik | Diode Ultra Fast Recovery Rectifier 50V 3A 2-Pin DO-201AD T/R (Alt: UF5400-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for UF5400-E3/54
UF5400-E3/54 CAD Models
UF5400-E3/54 Part Data Attributes
|
UF5400-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UF5400-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF5400-E3/54
This table gives cross-reference parts and alternative options found for UF5400-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF5400-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FUF5400AMP | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | UF5400-E3/54 vs FUF5400AMP |
UF5400-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | UF5400-E3/54 vs UF5400-BP-HF |
UF5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Suzhou Good-Ark Electronics Co Ltd | UF5400-E3/54 vs UF5400 |
UF5400T&A | Rectifier Diode, | Continental Device India Ltd | UF5400-E3/54 vs UF5400T&A |
FUF5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Frontier Electronics Co Ltd | UF5400-E3/54 vs FUF5400 |
UF5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Surge Components Inc | UF5400-E3/54 vs UF5400 |
UF5400-E3/73 | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | UF5400-E3/54 vs UF5400-E3/73 |
UF5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | UF5400-E3/54 vs UF5400 |
UF5400-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF5400-E3/54 vs UF5400-LF |
UF5400-E3/54 | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | UF5400-E3/54 vs UF5400-E3/54 |