UF5402
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of UF5402 by Rugao Dachang Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for UF5402 by Rugao Dachang Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UF5402 by Rugao Dachang Electronics Co Ltd

UF5402
Rugao Dachang Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RUGAO DACHANG ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-27
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. UF5402
    Rugao Dachang Electronics Co Ltd
    Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for UF5402

This table gives cross-reference parts and alternative options found for UF5402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF5402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UF5402-AP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Micro Commercial Components UF5402 vs UF5402-AP-HF
UF5402-E3/73 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies UF5402 vs UF5402-E3/73
UF5402-T3 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF5402 vs UF5402-T3
UF5402-E3/51 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Semiconductors UF5402 vs UF5402-E3/51
UF5402-T3 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors UF5402 vs UF5402-T3
UF5402 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF5402 vs UF5402
UF5402-TP Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components UF5402 vs UF5402-TP
PG5402_B0_00001 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PanJit Semiconductor UF5402 vs PG5402_B0_00001
UF5402-E Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 Gulfsemi UF5402 vs UF5402-E
UF5402-AP Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components UF5402 vs UF5402-AP
Part Number Description Manufacturer Compare
UF5402 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, General Instrument Corp UF5402 vs UF5402
BY397 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, JGD Semiconductors Co Ltd UF5402 vs BY397
FR303A0 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor UF5402 vs FR303A0
HER303A0 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor UF5402 vs HER303A0
UF30D Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Gulfsemi UF5402 vs UF30D
HER303A0G Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor UF5402 vs HER303A0G
UF5402-T3-LF Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF5402 vs UF5402-T3-LF
UF5402 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Gulfsemi UF5402 vs UF5402
1N5402GM24 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Rectron Semiconductor UF5402 vs 1N5402GM24
PR3003-T Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated UF5402 vs PR3003-T

Related Parts for UF5402

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF5402 by Rugao Dachang Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF5402 by Rugao Dachang Electronics Co Ltd

Select Manufacturer
Which Manufacturer of UF5402 would you like to use for your alert(s)?
  • Please alert me when UF5402 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UF5402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF5402 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UF5402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF5402.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF5402 by Rugao Dachang Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: