Datasheets
UF801-LF by: Won-Top Electronics Co Ltd

Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220A, 2 PIN

Part Details for UF801-LF by Won-Top Electronics Co Ltd

Overview of UF801-LF by Won-Top Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for UF801-LF

UF801-LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UF801-LF Part Data Attributes

UF801-LF Won-Top Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
UF801-LF Won-Top Electronics Co Ltd Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220A, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD
Part Package Code TO-220AC
Package Description ROHS COMPLIANT, PLASTIC, TO-220A, 2 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application ULTRA FAST RECOVERY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
JESD-609 Code e3
Moisture Sensitivity Level 2
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for UF801-LF

This table gives cross-reference parts and alternative options found for UF801-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF801-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UF801-G Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors UF801-LF vs UF801-G
ER801-G Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors UF801-LF vs ER801-G
ER801 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors UF801-LF vs ER801
ER801-T3 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors UF801-LF vs ER801-T3
Part Number Description Manufacturer Compare
GI1402-E3/45 DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors UF801-LF vs GI1402-E3/45
ER801-T3 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors UF801-LF vs ER801-T3
SFA802GC0 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor UF801-LF vs SFA802GC0
MBR8100-BP Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components UF801-LF vs MBR8100-BP
GI1402-E3/45 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies UF801-LF vs GI1402-E3/45
ER801-GT3 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors UF801-LF vs ER801-GT3
UF801-G Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors UF801-LF vs UF801-G
ER801 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors UF801-LF vs ER801
CR8U-010 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220, Central Semiconductor Corp UF801-LF vs CR8U-010
FES8BT Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, General Instrument Corp UF801-LF vs FES8BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF801-LF by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF801-LF by Won-Top Electronics Co Ltd

  • Please alert me when UF801-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UF801-LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF801-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UF801-LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF801-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF801-LF by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: