Part Details for UF804F_T0_00001 by PanJit Semiconductor
Overview of UF804F_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF804F_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-UF804F_T0_00001
|
Mouser Electronics | Rectifiers 400V,Ultra Fast Recovery Rectifiers,ITO-220AC,8A RoHS: Compliant | 0 |
|
$0.3390 / $0.3970 | Order Now |
|
NAC | 400V,Ultra Fast Recovery Rectifiers,ITO-220AC,8A RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 3000 |
|
RFQ | |
DISTI #
UF804F_T0_00001
|
Avnet Silica | ITO 220/8A/400V/UltraFast Rec. Rect./Leaded/GP (Alt: UF804F_T0_00001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UF804F_T0_00001
UF804F_T0_00001 CAD Models
UF804F_T0_00001 Part Data Attributes
|
UF804F_T0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UF804F_T0_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | ITO-220AC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UF804F_T0_00001
This table gives cross-reference parts and alternative options found for UF804F_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF804F_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF804F-G | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, ITO-220A, FULL PACK-2 | Sensitron Semiconductors | UF804F_T0_00001 vs UF804F-G |
ER804F | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, ITO-220AC, 2 PIN | PanJit Semiconductor | UF804F_T0_00001 vs ER804F |
ER804F | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, PLASTIC, HERMETIC SELAED, ITO-220AC, 2 PIN | Promax-Johnton Electronic Corporation | UF804F_T0_00001 vs ER804F |
ER804F | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AA, PLASTIC, ITO-220A, 2 PIN | Won-Top Electronics Co Ltd | UF804F_T0_00001 vs ER804F |
UF804F | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3 PIN | Promax-Johnton Electronic Corporation | UF804F_T0_00001 vs UF804F |
UF804F | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220A, 2 PIN | Sensitron Semiconductors | UF804F_T0_00001 vs UF804F |
UF804F-LF | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220, ROHS COMPLIANT, PLASTIC, ITO-220A, 2 PIN | Won-Top Electronics Co Ltd | UF804F_T0_00001 vs UF804F-LF |