Part Details for UFG1HR22MDM1TA by Nichicon Corporation
Overview of UFG1HR22MDM1TA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFG1HR22MDM1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UFG1HR22MDM1TA-ND
|
DigiKey | CAP ALUM 0.22UF 20% 50V RADIAL Min Qty: 4000 Lead time: 61 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.0727 | Buy Now |
Part Details for UFG1HR22MDM1TA
UFG1HR22MDM1TA CAD Models
UFG1HR22MDM1TA Part Data Attributes:
|
UFG1HR22MDM1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFG1HR22MDM1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2.4 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UFG1HR22MDM1TA
This table gives cross-reference parts and alternative options found for UFG1HR22MDM1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG1HR22MDM1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YK0R22M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UFG1HR22MDM1TA vs 50YK0R22M5X11 |
ESK224M050AC3JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UFG1HR22MDM1TA vs ESK224M050AC3JA |
NLE-LR22M50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UFG1HR22MDM1TA vs NLE-LR22M50V5X11F |
ESK224M050AC3EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UFG1HR22MDM1TA vs ESK224M050AC3EA |
ESME500ELLR22ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UFG1HR22MDM1TA vs ESME500ELLR22ME11D |
ESMG500ETER22ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UFG1HR22MDM1TA vs ESMG500ETER22ME11D |
50YK0R22MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UFG1HR22MDM1TA vs 50YK0R22MCC5X11 |
50YK0R22MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, | Rubycon Corporation | UFG1HR22MDM1TA vs 50YK0R22MT15X11 |
SME50VBR22M5X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UFG1HR22MDM1TA vs SME50VBR22M5X11LL |
ESMG500ELLR22ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UFG1HR22MDM1TA vs ESMG500ELLR22ME11D |