Part Details for UFM14PL-TP by Micro Commercial Components
Overview of UFM14PL-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFM14PL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UFM14PL-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A SOD123FL Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35566 In Stock |
|
$0.0688 / $0.4500 | Buy Now |
DISTI #
833-UFM14PL-TP
|
Mouser Electronics | Rectifiers Standard 400V 1A RoHS: Compliant | 3167 |
|
$0.0690 / $0.4500 | Buy Now |
|
Future Electronics | UFM14PL Series 400 V 50 uA 50 ns Fast Recovery Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0706 / $0.0790 | Buy Now |
|
Bristol Electronics | 5700 |
|
RFQ | ||
|
Bristol Electronics | 35119 |
|
RFQ | ||
|
Quest Components | 28095 |
|
$0.0828 / $0.5520 | Buy Now |
Part Details for UFM14PL-TP
UFM14PL-TP CAD Models
UFM14PL-TP Part Data Attributes
|
UFM14PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
UFM14PL-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for UFM14PL-TP
This table gives cross-reference parts and alternative options found for UFM14PL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFM14PL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS13W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | UFM14PL-TP vs SS13W |
1N5620UV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | UFM14PL-TP vs 1N5620UV |
1SS250TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | UFM14PL-TP vs 1SS250TE85R |
1N4001CSM | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | TT Electronics Resistors | UFM14PL-TP vs 1N4001CSM |
BAT49B2 | 0.5A, 80V, SILICON, SIGNAL DIODE | STMicroelectronics | UFM14PL-TP vs BAT49B2 |
1SS250TE85L | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | UFM14PL-TP vs 1SS250TE85L |
1N4001TA2B2 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Nihon Inter Electronics Corporation | UFM14PL-TP vs 1N4001TA2B2 |
BAV99-TP | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | UFM14PL-TP vs BAV99-TP |
EFM104L | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | UFM14PL-TP vs EFM104L |
1N4001GH02-1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Rectron Semiconductor | UFM14PL-TP vs 1N4001GH02-1 |