Part Details for UFM1E4R7MDA by Nichicon Corporation
Overview of UFM1E4R7MDA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFM1E4R7MDA
UFM1E4R7MDA CAD Models
UFM1E4R7MDA Part Data Attributes
|
UFM1E4R7MDA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFM1E4R7MDA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003525 mA | |
Length | 11 mm | |
Manufacturer Series | FM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 30 mA | |
Series | FM | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for UFM1E4R7MDA
This table gives cross-reference parts and alternative options found for UFM1E4R7MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFM1E4R7MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LDM0511LLN48ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UFM1E4R7MDA vs 84R7LDM0511LLN48ER |
84R7LDM0511NPN0C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | UFM1E4R7MDA vs 84R7LDM0511NPN0C |
ELLA250ETE4R7ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | UFM1E4R7MDA vs ELLA250ETE4R7ME11B |
RDLL4R7M25CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | UFM1E4R7MDA vs RDLL4R7M25CF35X11 |
24R7LDM0511LLN381C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UFM1E4R7MDA vs 24R7LDM0511LLN381C |
14R7LDM0511LLN185D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UFM1E4R7MDA vs 14R7LDM0511LLN185D |
84R7LDM0511LLN785A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UFM1E4R7MDA vs 84R7LDM0511LLN785A |
84R7LDM0511WFN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UFM1E4R7MDA vs 84R7LDM0511WFN5A |
84R7LDM0511WF07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UFM1E4R7MDA vs 84R7LDM0511WF07A |
24R7LDM0511LLN381B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UFM1E4R7MDA vs 24R7LDM0511LLN381B |