Part Details for UFR10260 by Microchip Technology Inc
Overview of UFR10260 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for UFR10260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9410
|
Newark | Ufr,frr Do-5 Rohs Compliant: Yes |Microchip UFR10260 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7300 / $63.1500 | Buy Now |
DISTI #
150-UFR10260-ND
|
DigiKey | DIODE GEN PURP 600V 100A DO203AB Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.1501 | Buy Now |
DISTI #
579-UFR10260
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$66.1800 | Order Now |
DISTI #
UFR10260
|
Microchip Technology Inc | UFR,FRR _ DO-5, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$68.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$67.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$60.3000 / $165.1700 | Buy Now | |
|
NAC | UFR,FRR, DO-5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$59.2400 / $69.4000 | Buy Now |
|
Master Electronics | 0 |
|
$60.3000 / $165.1700 | Buy Now |
Part Details for UFR10260
UFR10260 CAD Models
UFR10260 Part Data Attributes
|
UFR10260
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UFR10260
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 100 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.12 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for UFR10260
This table gives cross-reference parts and alternative options found for UFR10260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFR10260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFR10260E3 | Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | UFR10260 vs UFR10260E3 |