Part Details for UFR3010PFE3 by Microsemi Corporation
Overview of UFR3010PFE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for UFR3010PFE3
UFR3010PFE3 CAD Models
UFR3010PFE3 Part Data Attributes
|
UFR3010PFE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UFR3010PFE3
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-21,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | DO-21 | |
JESD-30 Code | O-XUPF-P1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for UFR3010PFE3
This table gives cross-reference parts and alternative options found for UFR3010PFE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFR3010PFE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFR3010PF | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-21 | Microchip Technology Inc | UFR3010PFE3 vs UFR3010PF |
UFR3010PF | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-21, | Microsemi Corporation | UFR3010PFE3 vs UFR3010PF |