Part Details for UFR3010PFR by Microsemi Corporation
Overview of UFR3010PFR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for UFR3010PFR
UFR3010PFR CAD Models
UFR3010PFR Part Data Attributes
|
UFR3010PFR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UFR3010PFR
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JESD-30 Code | O-XUPF-P1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for UFR3010PFR
This table gives cross-reference parts and alternative options found for UFR3010PFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFR3010PFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFR3010RE3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | UFR3010PFR vs UFR3010RE3 |
UFR3010R | Diode Switching 100V 30A 2-Pin DO-4 | New Jersey Semiconductor Products Inc | UFR3010PFR vs UFR3010R |
UFR3010PFRE3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, | Microsemi Corporation | UFR3010PFR vs UFR3010PFRE3 |