Part Details for UFT3020 by Microchip Technology Inc
Overview of UFT3020 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for UFT3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9874
|
Newark | Ufr, frr To-3 Rohs Compliant: Yes |Microchip UFT3020 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7500 / $53.8300 | Buy Now |
DISTI #
UFT3020-ND
|
DigiKey | DIODE GEN PURP 200V 30A TO204AD Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.8304 | Buy Now |
DISTI #
UFT3020
|
Avnet Americas | Diode Ultra Fast Recovery 200V 30A 3-Pin TO-3 Tray - Bulk (Alt: UFT3020) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$51.7500 / $57.9700 | Buy Now |
DISTI #
494-UFT3020
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$57.9700 | Order Now |
DISTI #
UFT3020
|
Microchip Technology Inc | UFR,FRR _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$57.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3900 / $140.7600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$50.4900 / $59.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.3900 / $140.7600 | Buy Now |
Part Details for UFT3020
UFT3020 CAD Models
UFT3020 Part Data Attributes
|
UFT3020
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UFT3020
Microchip Technology Inc
Rectifier Diode, 1 Phase, 30A, Silicon, TO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | ULTRA FAST RECOVERY | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UFT3020
This table gives cross-reference parts and alternative options found for UFT3020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFT3020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES2601 | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-3 | Microchip Technology Inc | UFT3020 vs UES2601 |
BYT30P-200 | 30A, 200V, SILICON, RECTIFIER DIODE | STMicroelectronics | UFT3020 vs BYT30P-200 |
FEP30CP | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Sensitron Semiconductors | UFT3020 vs FEP30CP |
SR712F | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, | Semicon Components Inc | UFT3020 vs SR712F |
SR711 | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, | Semicon Components Inc | UFT3020 vs SR711 |
UES2606HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-3 | Microchip Technology Inc | UFT3020 vs UES2606HR2 |
SF301 | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Diodes Incorporated | UFT3020 vs SF301 |
BYV72-50 | Rectifier Diode, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, | YAGEO Corporation | UFT3020 vs BYV72-50 |
SPDA12205 | Rectifier Diode, 1 Phase, 2 Element, 12A, 50V V(RRM), Silicon, TO-3, 2 PIN | Solitron Devices Inc | UFT3020 vs SPDA12205 |
R712X | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-204AA | Microchip Technology Inc | UFT3020 vs R712X |