Part Details for UFZVTE-1730B by ROHM Semiconductor
Overview of UFZVTE-1730B by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFZVTE-1730B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6503
|
Newark | Zener Diode, 30V, 0.5W, Sod-323Fl Rohs Compliant: Yes |Rohm UFZVTE-1730B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 570 |
|
$0.0650 / $0.3080 | Buy Now |
DISTI #
846-UFZVTE-1730BCT-ND
|
DigiKey | DIODE ZENER 30V 500MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6608 In Stock |
|
$0.0275 / $0.2400 | Buy Now |
DISTI #
UFZVTE-1730B
|
Avnet Americas | Diode Zener Single 30V 500mW 2-Pin SC-90A Emboss T/R - Tape and Reel (Alt: UFZVTE-1730B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-UFZVTE-1730B
|
Mouser Electronics | Zener Diodes UFZV30B is a Zener Diode with 500mW power dissipation, suitable for voltage regulation. RoHS: Compliant | 2924 |
|
$0.0280 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0286 | Buy Now |
DISTI #
81733212
|
Verical | Zener Diode Single 28.74V 3% 55Ohm 500mW 2-Pin UMD T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Date Code: 2401 | Americas - 2998 |
|
$0.0454 / $0.0468 | Buy Now |
DISTI #
84366162
|
Verical | Zener Diode Single 28.74V 3% 55Ohm 500mW 2-Pin UMD T/R RoHS: Compliant Min Qty: 319 Package Multiple: 1 Date Code: 2314 | Americas - 600 |
|
$0.0978 / $0.0981 | Buy Now |
|
Quest Components | ZENER DIODE, 30V V(Z), 2.64%, 0.5W, SILICON, UNIDIRECTIONAL | 2398 |
|
$0.0960 / $0.3200 | Buy Now |
|
Ameya Holding Limited | Diodes Zener Single Min Qty: 1 | 200-Authorized Distributor |
|
$0.0348 / $0.0870 | Buy Now |
DISTI #
UFZVTE-1730B
|
Avnet Silica | Diode Zener Single 30V 500mW 2-Pin SC-90A Emboss T/R (Alt: UFZVTE-1730B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UFZVTE-1730B
UFZVTE-1730B CAD Models
UFZVTE-1730B Part Data Attributes
|
UFZVTE-1730B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UFZVTE-1730B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-90A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-01-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.64% | |
Working Test Current | 5 mA |
Alternate Parts for UFZVTE-1730B
This table gives cross-reference parts and alternative options found for UFZVTE-1730B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFZVTE-1730B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFZVFHTE-1730B | Zener Diode, | ROHM Semiconductor | UFZVTE-1730B vs UFZVFHTE-1730B |