Part Details for UG1007 by Lite-On Semiconductor Corporation
Overview of UG1007 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UG1007
UG1007 CAD Models
UG1007 Part Data Attributes
|
UG1007
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UG1007
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UG1007
This table gives cross-reference parts and alternative options found for UG1007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG1007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4007R1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UG1007 vs UF4007R1 |
UF4007-M3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | UG1007 vs UF4007-M3/73 |
UF1007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fuji Electric Co Ltd | UG1007 vs UF1007 |
UF4007-T3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | UG1007 vs UF4007-T3 |
HER108G-AP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | UG1007 vs HER108G-AP |
UF4007X0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UG1007 vs UF4007X0 |
UF4007-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | UG1007 vs UF4007-E3/54 |
HER108-BP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | UG1007 vs HER108-BP |
1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UG1007 vs 1N4007 |
HER108G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | UG1007 vs HER108G |