Part Details for UG2DHR0G by Taiwan Semiconductor
Overview of UG2DHR0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UG2DHR0G
UG2DHR0G CAD Models
UG2DHR0G Part Data Attributes:
|
UG2DHR0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UG2DHR0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for UG2DHR0G
This table gives cross-reference parts and alternative options found for UG2DHR0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG2DHR0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UG2D-E3/54 | DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, MINIATURE, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | UG2DHR0G vs UG2D-E3/54 |
UG2DR0G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UG2DHR0G vs UG2DR0G |
UG2DHA0G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | UG2DHR0G vs UG2DHA0G |
UG2D-E3/73 | DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, MINIATURE, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | UG2DHR0G vs UG2D-E3/73 |
UG2DA0G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UG2DHR0G vs UG2DA0G |
UG2D-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, MINIATURE, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | UG2DHR0G vs UG2D-E3/54 |
UG2D-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, MINIATURE, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | UG2DHR0G vs UG2D-E3/73 |